6ES7954-8LP03-0AA0 | Siemens

SIMATIC S7 Memory card 2 GB For S7-1x00 CPU, 6ES7954-8LP03-0AA0

Order No.: 70P5446
EAN: 4047623411642
MPN:
6ES7954-8LP03-0AA0
6ES79548LP030AA0
Series: SIMATIC S7
6ES7954-8LP03-0AA0 Siemens Storage Media
Image may differ
Unit Price (€ / pc.)
841.6156 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
841.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
841.6156 €

6ES79548LP030AA0, Siemens

SIMATIC S7, memory cards for S7-1x 00 CPU, 3, 3V Flash, 2 GB SIMATIC S7-1200 Basic Controller - flexible with diverse communication options and SIMATIC S7-1500 Advanced Controller - our fastest controller for automation. For the SIMATIC S7-1200/S7-1500 family, SIMATIC memory cards are offered as an optional or necessary accessory in various sizes.

Technical specifications
Ausführung Memory Card für S7-1x00
Speicher 2000000000 GB
Logistics
Ursprungsland DE
Zolltarifnummer 85235110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes