6ES7954-8LT80-0AA0 | Siemens

SIMATIC S7 Memory card 32 GB for S7-1518T (TF) andS7-1507D TF

Order No.: 70P5451
EAN: 4025515730156
MPN:
6ES7954-8LT80-0AA0
6ES79548LT800AA0
Series: SIMATIC S7
6ES7954-8LT80-0AA0 Siemens Storage Media
Image may differ
Unit Price (€ / pc.)
1,434.2951 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,434.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,434.2951 €

6ES79548LT800AA0, Siemens

SIMATIC S7, memory card for S7-1500T Motion Control KinPlus 3.3V Flash, 32 GB The SIMATIC® S7-1500 Advanced Controller sets new standards with regard to system performance and usability. The seamless Integration of the SIMATIC S7-1500 Controller in the Totally Integrated Automation Portal (TIA Portal) offers advantages, such as common data storage, a uniform operating concept and central services. This makes the use of universal functions particularly easy. With its short system response times, the controller boosts productivity in the twinkling of an eye. For you, this means more flexibility and a shorter product launch time. Various CPU versions, each in several performance classes, are available for SIMATIC S7-1500. The portfolio firstly covers standard CPUs, some with the option of integrating C/C++ code. The compact CPUs have integrated digital and analog I/Os, and counting inputs and pulse outputs can be measured directly on the CPU. Thanks to the fail-safe CPUs, Standard and Safety programs can be executed on the same controller. The technology CPUs expand the Motion Control functions available in all SIMATIC S7-1500 controllers for demanding solutions. SIMATIC Memory Cards are offered as required accessories in various sizes for the SIMATIC S7-1518T (TF) and S7 1507D TF in order to be able to execute the S7-1500T Motion Control KinPlus software.

Technical specifications
Version Memory Card für S7-1500T
Storage 32000000000 GB
Logistics
Country of origin DE
Customs tariff number 85235110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes