8GK1031-1KK11 | Siemens

Flush mounted installation distributor, 36 HP, (H x W x D) 513 x 312 x 140 mm, IP31, steel, white, 8GK1031-1KK11

Order No.: 81P8285
EAN: 4001869257327
MPN:
8GK1031-1KK11
8GK10311KK11
Series: ALPHA 160
8GK1031-1KK11 Siemens Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
194.7673 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
194.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
194.7673 €

ALPHA 160, wall-mounted cabinet, Flush-mounting, IP31, type of protection 2, H: 500 mm, W: 300 mm, T: 140 mm, RAL 9016. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Product type Unterputz-Installationsverteiler
Version 36 TE
Height 513 mm
Width 312 mm
Depth 140 mm
Material Stahl
Colour weiß
Degree of protection (IP) IP31
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes