8GK1031-3KK20 | Siemens

Flush mounted installation distributor, 120 HP, (H x W x D) 847 x 597 x 120 mm, IP31, steel, white, 8GK1031-3KK20

Order No.: 81P8123
EAN: 4047624145430
MPN:
8GK1031-3KK20
8GK10313KK20
Series: ALPHA 160 DIN
8GK1031-3KK20 Siemens Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
382.1328 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
382.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
382.1328 €

ALPHA 160 DIN flush-mounted board SK2, h=800 w=550 d=120. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Product type Unterputz-Installationsverteiler
Version 120 TE
Height 847 mm
Width 597 mm
Depth 120 mm
Material Stahl
Colour weiß
Degree of protection (IP) IP31
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes