8GK1031-5KK20 | Siemens
Flush mounted installation distributor, 168 HP, (H x W x D) 1147 x 597 x 120 mm, IP31, steel, white, 8GK1031-5KK20
ALPHA 160 DIN flush-mounted board SK2, h=1100 w=550 d=120. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.
Product type | Unterputz-Installationsverteiler | |
Version | 168 TE | |
Height | 1147 mm | |
Width | 597 mm | |
Depth | 120 mm | |
Material | Stahl | |
Colour | weiß | |
Degree of protection (IP) | IP31 |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |