8GK1052-2KK21 | Siemens

Wall cabinet, 96 HP, with distribution panel, (H x W x D) 650 x 500 x 140 mm, IP44, steel, white, 8GK1052-2KK21

Order No.: 81P8251
EAN: 4001869256498
MPN:
8GK1052-2KK21
8GK10522KK21
Series: ALPHA 160
Siemens
8GK1052-2KK21 Siemens Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
364.1757 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
364.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
364.1757 €

ALPHA 160, wall-mounted cabinet, Surface mounting, with distribution board panel, IP44, Protection class 2, H: 650 mm, W: 550 mm, T: 140 mm, RAL 9016. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Ausführung 96 TE, mit Verteilerfeld
Breite 500 mm
Farbe weiß
Höhe 650 mm
Material Stahl
Produkt-Art Wandschrank
Schutzart (IP) IP44
Tiefe 140 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes