8GK1052-4KK11 | Siemens

Wall cabinet, 72 HP, with distribution panel, (H x W x D) 950 x 300 x 140 mm, IP44, steel, white, 8GK1052-4KK11

Order No.: 81P8258
EAN: 4001869256566
MPN:
8GK1052-4KK11
8GK10524KK11
Series: ALPHA 160
Siemens
8GK1052-4KK11 Siemens Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
329.7133 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
329.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
329.7133 €

ALPHA 160, wall-mounted cabinet, Surface mounting, with distribution board panel, IP44, Protection class 2, H: 950 mm, W: 300 mm, T: 140 mm, RAL 9016. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Ausführung 72 TE, mit Verteilerfeld
Breite 300 mm
Farbe weiß
Höhe 950 mm
Material Stahl
Produkt-Art Wandschrank
Schutzart (IP) IP44
Tiefe 140 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes