8GK1062-4KK21 | Siemens
Wall cabinet, 72 HP, with installation kit, (H x W x D) 950 x 550 x 140 mm, IP44, steel, white, 8GK1062-4KK21
ALPHA 160 DIN wall mounted board with mounting kit for modular devices, row distance 150 mm without N/PE plug-in terminal SK2, h=950 w=550 d=140. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.
Produkt-Art | Wandschrank | |
Ausführung | 72 TE, mit Einbausatz | |
Höhe | 950 mm | |
Breite | 550 mm | |
Tiefe | 140 mm | |
Material | Stahl | |
Farbe | weiß | |
Schutzart (IP) | IP44 |
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |