8GK1081-4KK20 | Siemens

Flush mounted installation distributor, 72 HP, with installation kit, (H x W x D) 997 x 597 x 120 mm, IP31, steel, white, 8GK1081-4KK20

Order No.: 81P8172
EAN: 4047624144952
MPN:
8GK1081-4KK20
8GK10814KK20
Series: ALPHA 160 DIN
8GK1081-4KK20 Siemens Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
611.0531 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
611.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
611.0531 €

ALPHA 160 DIN flush-mounted board with mounting kit for modular devices, and terminal blocks RAL 9016, IP31, row distance 150 mm SK2, h=950 w=550 d=120. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Produkt-Art Unterputz-Installationsverteiler
Ausführung 72 TE, mit Einbausatz
Höhe 997 mm
Breite 597 mm
Tiefe 120 mm
Material Stahl
Farbe weiß
Schutzart (IP) IP31
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes