8GK1102-7KK12 | Siemens

Wall cabinet, 108 HP, (H x W x D) 1400 x 300 x 210 mm, IP43, steel, white, 8GK1102-7KK12

Order No.: 81P8347
EAN: 4001869258218
MPN:
8GK1102-7KK12
8GK11027KK12
Series: ALPHA 400
8GK1102-7KK12 Siemens Switch Cabinets, server cabinets Image 1
8GK1102-7KK12 Siemens Switch Cabinets, server cabinets Image 2
Image may differ
Unit Price (€ / pc.)
255.4335 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
255.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
255.4335 €

ALPHA 400, wall-mounted cabinet, Flat Pack, IP43, Protection class 1, H: 1400 mm, W: 300 mm, T: 210 mm, RAL 9016. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Produkt-Art Wandschrank
Ausführung 108 TE
Höhe 1400 mm
Breite 300 mm
Tiefe 210 mm
Material Stahl
Farbe weiß
Schutzart (IP) IP43
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes