8GK1121-3KK32 | Siemens

Flush mounted installation distributor, 180 HP, (H x W x D) 813 x 812 x 210 mm, IP31, steel, white, 8GK1121-3KK32

Order No.: 81P8494
EAN: 4001869260013
MPN:
8GK1121-3KK32
8GK11213KK32
Series: ALPHA 400
8GK1121-3KK32 Siemens Switch Cabinets, server cabinets Image 1
8GK1121-3KK32 Siemens Switch Cabinets, server cabinets Image 2
Image may differ
Unit Price (€ / pc.)
402.9697 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
402.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
402.9697 €

ALPHA 400, wall-mounted cabinet, Flush-mounting, IP31, type of protection 1, H: 800 mm, W: 800 mm, T: 210 mm, RAL 9016. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Product type Unterputz-Installationsverteiler
Version 180 TE
Height 813 mm
Width 812 mm
Depth 210 mm
Material Stahl
Colour weiß
Degree of protection (IP) IP31
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes