8GK1122-7KA12 | Siemens

Wall cabinet, 108 HP, (H x W x D) 1400 x 300 x 210 mm, IP44, steel, white, 8GK1122-7KA12

Order No.: 81P8405
EAN: 4001869431789
MPN:
8GK1122-7KA12
8GK11227KA12
Series: ALPHA 400
8GK1122-7KA12 Siemens Switch Cabinets, server cabinets Image 1
8GK1122-7KA12 Siemens Switch Cabinets, server cabinets Image 2
Image may differ
Unit Price (€ / pc.)
298.1426 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
298.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
298.1426 €

ALPHA 400, wall-mounted cabinet, IP44, Protection class 1, H: 1400 mm, W: 300 mm, T: 210 mm, RAL 9016. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Ausführung 108 TE
Breite 300 mm
Farbe weiß
Höhe 1400 mm
Material Stahl
Produkt-Art Wandschrank
Schutzart (IP) IP44
Tiefe 210 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes