8GK1123-6KA52 | Siemens

Wall cabinet, 480 HP, (H x W x D) 1250 x 1300 x 210 mm, IP55, steel, white, 8GK1123-6KA52

Order No.: 81P8455
EAN: 4001869432274
MPN:
8GK1123-6KA52
8GK11236KA52
Series: ALPHA 400
8GK1123-6KA52 Siemens Switch Cabinets, server cabinets Image 1
8GK1123-6KA52 Siemens Switch Cabinets, server cabinets Image 2
Image may differ
Unit Price (€ / pc.)
887.9185 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
887.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
887.9185 €

ALPHA 400, wall-mounted cabinet, IP55, Protection class 1, H: 1250 mm, W: 1300 mm, T: 210 mm, RAL 9016. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Ausführung 480 TE
Breite 1300 mm
Farbe weiß
Höhe 1250 mm
Material Stahl
Produkt-Art Wandschrank
Schutzart (IP) IP55
Tiefe 210 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes