8GK1123-7KA22 | Siemens

Wall cabinet, 216 HP, (H x W x D) 1400 x 550 x 210 mm, IP55, steel, white, 8GK1123-7KA22

Order No.: 81P8462
EAN: 4001869432298
MPN:
8GK1123-7KA22
8GK11237KA22
Series: ALPHA 400
8GK1123-7KA22 Siemens Switch Cabinets, server cabinets Image 1
8GK1123-7KA22 Siemens Switch Cabinets, server cabinets Image 2
Image may differ
Unit Price (€ / pc.)
540.4266 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
540.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
540.4266 €

ALPHA 400, wall-mounted cabinet, IP55, Protection class 1, H: 1400 mm, W: 550 mm, T: 210 mm, RAL 9016. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Ausführung 216 TE
Breite 550 mm
Farbe weiß
Höhe 1400 mm
Material Stahl
Produkt-Art Wandschrank
Schutzart (IP) IP55
Tiefe 210 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes