8GK1132-3KA12 | Siemens

Wall cabinet, (H x W x D) 800 x 300 x 210 mm, IP44, steel, white, 8GK1132-3KA12

Order No.: 81P8441
EAN: 4001869431888
MPN:
8GK1132-3KA12
8GK11323KA12
Series: ALPHA 400
Siemens
8GK1132-3KA12 Siemens Switch Cabinets, server cabinets Image 1
8GK1132-3KA12 Siemens Switch Cabinets, server cabinets Image 2
Image may differ
Unit Price (€ / pc.)
308.1505 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
308.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.1505 €

ALPHA 400, wall-mounted cabinet, IP44, Protection class 2, H: 800 mm, W: 300 mm, T: 210 mm, RAL 9016. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Version surface-mounted wall distributor, 60 U
Width 300 mm
Colour white
Height 800 mm
Material steel
Degree of protection (IP) IP44
Depth 210 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes