8GK1132-3KA32 | Siemens

Wall cabinet, (H x W x D) 800 x 800 x 210 mm, IP44, steel, white, 8GK1132-3KA32

Order No.: 81P8443
EAN: 4001869431901
MPN:
8GK1132-3KA32
8GK11323KA32
Series: ALPHA 400
Siemens
8GK1132-3KA32 Siemens Switch Cabinets, server cabinets Image 1
8GK1132-3KA32 Siemens Switch Cabinets, server cabinets Image 2
Image may differ
Unit Price (€ / pc.)
490.8036 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
490.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
490.8036 €

ALPHA 400, wall-mounted cabinet, IP44, Protection class 2, H: 800 mm, W: 800 mm, T: 210 mm, RAL 9016. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Ausführung Aufputz-Wandverteiler, 180 TE
Breite 800 mm
Farbe weiß
Höhe 800 mm
Material Stahl
Schutzart (IP) IP44
Tiefe 210 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes