8GK1322-8KA22 | Siemens

Control cabinet, (H x W x D) 1950 x 550 x 210 mm, IP44, steel, light gray, 8GK1322-8KA22

Order No.: 81P8713
EAN: 4001869435343
MPN:
8GK1322-8KA22
8GK13228KA22
Series: ALPHA 630
8GK1322-8KA22 Siemens Switch Cabinets, server cabinets Image 1
8GK1322-8KA22 Siemens Switch Cabinets, server cabinets Image 2
Image may differ
Unit Price (€ / pc.)
666.2929 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
666.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
666.2929 €

ALPHA 630, Floor-mounted cabinet, IP44, Protection class 1, H: 1950 mm, W: 550 mm, T: 210 mm, RAL 7035, incl. flange in roof. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Breite 550 mm
Farbe lichtgrau
Höhe 1950 mm
Material Stahl
Produkt-Art Schaltschrank
Schutzart (IP) IP44
Tiefe 210 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes