8GK1323-8KN53 | Siemens

Floor cabinet, (H x W x D) 1950 x 1300 x 250 mm, IP55, steel, light gray, 8GK1323-8KN53

Order No.: 81P8722
EAN: 4001869393766
MPN:
8GK1323-8KN53
8GK13238KN53
Series: ALPHA 630
Siemens
8GK1323-8KN53 Siemens Switch Cabinets, server cabinets Image 1
8GK1323-8KN53 Siemens Switch Cabinets, server cabinets Image 2
Image may differ
Unit Price (€ / pc.)
1,251.4873 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,251.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,251.4873 €

ALPHA 630, Floor-mounted cabinet, IP55, Protection class 1, H: 1950 mm, W: 1300 mm, T: 250 mm, RAL 7035. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Version control cabinet
Width 1300 mm
Colour light gray
Height 1950 mm
Material steel
Degree of protection (IP) IP55
Depth 250 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes