8GK1323-8KP34 | Siemens

Control cabinet, (H x W x D) 1950 x 800 x 320 mm, IP55, steel, light gray, 8GK1323-8KP34

Order No.: 81P8745
EAN: 4001869393995
MPN:
8GK1323-8KP34
8GK13238KP34
Series: ALPHA 630
8GK1323-8KP34 Siemens Switch Cabinets, server cabinets Image 1
8GK1323-8KP34 Siemens Switch Cabinets, server cabinets Image 2
Image may differ
Unit Price (€ / pc.)
950.8457 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
950.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
950.8457 €

ALPHA 630, Floor-mounted cabinet, with open side wall, IP55, Protection class 1, H: 1950 mm, W: 800 mm, T: 320 mm, RAL 7035. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Width 800 mm
Colour lichtgrau
Height 1950 mm
Material Stahl
Product type Schaltschrank
Degree of protection (IP) IP55
Depth 320 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes