8GK1323-8KP43 | Siemens

Control cabinet, (H x W x D) 1950 x 1050 x 250 mm, IP55, steel, light gray, 8GK1323-8KP43

Order No.: 81P8746
EAN: 4001869393957
MPN:
8GK1323-8KP43
8GK13238KP43
Series: ALPHA 630
Siemens
8GK1323-8KP43 Siemens Switch Cabinets, server cabinets Image 1
8GK1323-8KP43 Siemens Switch Cabinets, server cabinets Image 2
Image may differ
Unit Price (€ / pc.)
1,083.6854 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,083.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,083.6854 €

ALPHA 630, Floor-mounted cabinet, with open side wall, IP55, Protection class 1, H: 1950 mm, W: 1050 mm, T: 250 mm, RAL 7035. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Breite 1050 mm
Farbe lichtgrau
Höhe 1950 mm
Material Stahl
Produkt-Art Schaltschrank
Schutzart (IP) IP55
Tiefe 250 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes