8GK1483-8KN15 | Siemens
Transformer cabinet, (H x W x D) 1950 x 300 x 400 mm, IP30, steel, light gray, 8GK1483-8KN15
Unit Price (€ / pc.)
1,391.3004 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,391.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,391.3004 €
Transformer cabinet safety class 1, IP30 h=1950 w=300 d=400 sheet metal door closed sidewalls. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.
Technical specifications
Breite | 300 mm | |
Farbe | lichtgrau | |
Höhe | 1950 mm | |
Material | Stahl | |
Produkt-Art | Transformator-Schrank | |
Schutzart (IP) | IP30 | |
Tiefe | 400 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |