8GK1483-8KN35 | Siemens

Transformer cabinet, (H x W x D) 1950 x 800 x 400 mm, IP30, steel, light gray, 8GK1483-8KN35

Order No.: 80P9663
EAN: 4001869566276
MPN:
8GK1483-8KN35
8GK14838KN35
Series: ALPHA DIN
8GK1483-8KN35 Siemens Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,904.2618 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,904.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,904.2618 €

Transformer cabinet safety class 1, IP30 h=1950 w=800 d=400 sheet metal door closed sidewalls. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.

Technical specifications
Width 800 mm
Colour lichtgrau
Height 1950 mm
Material Stahl
Product type Transformator-Schrank
Degree of protection (IP) IP30
Depth 400 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes