8GK1483-8KP25 | Siemens

Transformer cabinet, (H x W x D) 1950 x 550 x 400 mm, IP30, steel, light gray, 8GK1483-8KP25

Order No.: 80P9666
EAN: 4001869566221
MPN:
8GK1483-8KP25
8GK14838KP25
Series: ALPHA DIN
8GK1483-8KP25 Siemens Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,566.1828 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,566.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,566.1828 €

Transformer cabinet safety class 1, IP30 h=1950 w=500 d=400 sheet metal door open sidewalls. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.

Technical specifications
Breite 550 mm
Farbe lichtgrau
Höhe 1950 mm
Material Stahl
Produkt-Art Transformator-Schrank
Schutzart (IP) IP30
Tiefe 400 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes