8GK1483-8KP35 | Siemens
Transformer cabinet, (H x W x D) 1950 x 800 x 400 mm, IP30, steel, light gray, 8GK1483-8KP35
Unit Price (€ / pc.)
1,904.2618 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,904.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,904.2618 €
Transformer cabinet safety class 1, IP30 h=1950 w=800 d=400 sheet metal door open sidewalls. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.
Technical specifications
Width | 800 mm | |
Colour | lichtgrau | |
Height | 1950 mm | |
Material | Stahl | |
Product type | Transformator-Schrank | |
Degree of protection (IP) | IP30 | |
Depth | 400 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |