8MF1085-3BS4 | Siemens

Control cabinet, (H x W x D) 2000 x 800 x 500 mm, IP40, steel, light gray, 8MF1085-3BS4

Order No.: 70P7209
EAN: 4001869540870
MPN:
8MF1085-3BS4
8MF10853BS4
Series: SIVACON
Siemens
8MF1085-3BS4 Siemens Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,293.2563 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,293.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,293.2563 €
SIVACON, Control panel Empty enclosure, according to IEC 62208, IP40, H: 2000 mm, W: 800 mm, T: 500 mm The SIVACON 8MF1 system cabinet - as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your specifications or developed individually, the modular cabinets support individual creation of added value in control cabinet construction. The SIVACON 8MF1 modular cabinets are tested in line with IEC 61439 and other standards for resistance to corrosion, heat resistance, resistance to abnormal heat and fire, lifting, impact testing, casing/sheathing degree of protection, protective conductor connection, proof of power loss transfer. With the SIMARIS therm software, you can easily and precisely dimension the heat dissipation of yourcontrol cabinets by entering the ambient air temperature and selecting the relevant devices in the cabinet.
Technical specifications
Breite 800 mm
Farbe lichtgrau
Höhe 2000 mm
Material Stahl
Produkt-Art Schaltschrank
Schutzart (IP) IP40
Tiefe 500 mm
Logistics
Ursprungsland DE
Zolltarifnummer 94032080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes