8MF1245-3VR4 | Siemens

Control cabinet, (H x W x D) 2200 x 400 x 500 mm, IP20, steel, light gray, 8MF1245-3VR4

Order No.: 70P7424
EAN: 4001869541815
MPN:
8MF1245-3VR4
8MF12453VR4
Series: SIVACON
8MF1245-3VR4 Siemens Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
976.3593 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
976.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
976.3593 €
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, with Ventilation openings IP20, H: 2200 mm, W: 400 mm, T: 500 mm The SIVACON 8MF1 system cabinet - as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your specifications or developed individually, the modular cabinets support individual creation of added value in control cabinet construction. The SIVACON 8MF1 modular cabinets are tested in line with IEC 61439 and other standards for resistance to corrosion, heat resistance, resistance to abnormal heat and fire, lifting, impact testing, casing/sheathing degree of protection, protective conductor connection, proof of power loss transfer. With the SIMARIS therm software, you can easily and precisely dimension the heat dissipation of yourcontrol cabinets by entering the ambient air temperature and selecting the relevant devices in the cabinet.
Technical specifications
Width 400 mm
Colour lichtgrau
Height 2200 mm
Material Stahl
Product type Schaltschrank
Degree of protection (IP) IP20
Depth 500 mm
Logistics
Country of origin DE
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes