3KC9000-8TL40 | Siemens

Mains switching control unit, LCD, (W x H) 144 x 144 mm, for MCCB, ACB, LBS mains changeover unit, 3KC9000-8TL40

Order No.: 70P5708
EAN: 4001869562490
MPN:
3KC9000-8TL40
3KC90008TL40
Series: SENTRON
3KC9000-8TL40 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
1,475.243 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,475.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,475.243 €

3KC90008TL40, Siemens

SENTRON 3KC ATC6300- LCD- 144x144 mm- Transfer control device for control of MCCB, ACB, LBS- for load transfer between main and standby power supply Control panel instrument- Un 100-240 V AC 50/60 Hz, 110-250 V DC- Un 12-24 V DC Rated voltage Ue: 100-480 V AC 50/60 Hz- screw terminal connection Expandable by maximum 2 additional modules .

Technical specifications
Ausführung LCD
Breite 144 mm
Geeignet für Netzumschalter MCCB, ACB, LBS
Höhe 144 mm
Zubehörart Netzumschaltsteuergerät
Logistics
Ursprungsland IT
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes