3KC9000-8TL50 | Siemens

Mains switching control unit, LCD, (W x H) 240 x 180 mm, for MCCB, ACB mains changeover unit, 3KC9000-8TL50

Order No.: 70P5709
EAN: 4001869562506
MPN:
3KC9000-8TL50
3KC90008TL50
Series: SENTRON
3KC9000-8TL50 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
2,572.899 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,572.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,572.899 €

3KC90008TL50, Siemens

SENTRON 3KC ATC6500: LCD- 180X240 mm- transfer control device for controlling MCCB, ACB- for load transfer betreen main and auxillary network- additionally controlling of a tie breaker possible- panel mounting device Un: 100-240 VAC 50/60HZ 110-250VDC- Un: 12-48 VDC- rated voltage Ue: 100-600VAC 50/60Hz- screw terminal- integrated RS485 interface- expandable by maximum 3 modules .

Technical specifications
Ausführung LCD
Breite 240 mm
Geeignet für Netzumschalter MCCB, ACB
Höhe 180 mm
Zubehörart Netzumschaltsteuergerät
Logistics
Ursprungsland IT
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes