3KC9401-1 | Siemens

Direct drive, (L x W x H) 107 x 177 x 145 mm, gray, for 3KC MTSE, 3KC9401-1

Order No.: 80P9394
EAN: 4001869537733
MPN:
3KC9401-1
3KC94011
Siemens
3KC9401-1 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
58.9288 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.9288 €

Accessories for 3KC0 SZ 4 Direct operating mechanism, gray with cover for 3KC0 SZ4 3 and 4-pole contains 1 unit Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Technical specifications
Width 177 mm
Colour gray
Suitable for 3KC MTSE
Height 145 mm
Length 107 mm
Accessory Type direct drive
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes