3KC9501-1 | Siemens
Direct drive, (L x W x H) 140.5 x 254 x 180 mm, gray, for 3KC MTSE, 3KC9501-1
Accessories for 3KC0 SZ 5 Direct operating mechanism, gray with cover for 3KC0 SZ5 3 and 4-pole contains 1 unit Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Width | 254 mm | |
Colour | gray | |
Suitable for | 3KC MTSE | |
Height | 180 mm | |
Length | 140.5 mm | |
Accessory Type | direct drive |
Country of origin | CN |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |