3KC9501-2 | Siemens

Direct drive, (L x W x H) 140.5 x 254 x 180 mm, red/yellow, for 3KC MTSE, 3KC9501-2

Order No.: 80P9395
EAN: 4001869537870
MPN:
3KC9501-2
3KC95012
3KC9501-2 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
82.6336 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.6336 €

Accessories for 3KC0 SZ 5 Direct operating mechanism yellow/red with cover for 3KC0 SZ5 3 and 4-pole contains 1 unit Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Technical specifications
Width 254 mm
Colour rot/gelb
Suitable for 3KC MTSE
Height 180 mm
Length 140.5 mm
Product type Direktantrieb
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes