3KC9603-1 | Siemens

Auxiliary switch, 3 Form C (NO/NC), (L x W x H) 17.8 x 104 x 48.4 mm, for 3KC3/3KC6, 3KC9603-1

Order No.: 81P7188
EAN: 4001869534558
MPN:
3KC9603-1
3KC96031
3KC9603-1 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
87.0485 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.0485 €
Accessory for 3KC3, 3KC6 Auxiliary switch contains 3 change-over contacts: 1 change-over contact for Position I, O, II for 40-160 A with separate contacts contains 1 unit includes set of screws. Comprehensive accessories for increased flexibility.
Technical specifications
Version 3 Wechsler
Width 104 mm
Suitable for 3KC3/3KC6
Height 48.4 mm
Length 17.8 mm
Product type Hilfsschalter
Logistics
Country of origin TN
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes