3KC9803-1 | Siemens
Auxiliary switch, 2 Form C (NO/NC), (L) 288.4 mm, for 3KC4/3KC8, 3KC9803-1
Order No.: 81P7190
EAN: 4001869534572
MPN:
3KC9803-1
3KC98031
Unit Price (€ / pc.)
103.4467 € *
Available: 0 pcs.
Leadtime: 1 Week **
Accessory for 3KC4, 3KC8 Auxiliary switch contains 2 change-over contacts: 1 change-over contact for POS I, II for 250-630 A leading contains 1 unit includes set of screws. Comprehensive accessories for increased flexibility.
Technical specifications
Version | 2 Wechsler | |
Suitable for | 3KC4/3KC8 | |
Length | 288.4 mm | |
Product type | Hilfsschalter |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |