3KD9001-6 | Siemens
Door clutch rotary drive, wave 6 to 6 mm, (L x W x H) 342.6 x 66 x 66 mm, red/yellow, for 3KD, 3KD9001-6
Order No.: 80P9421
EAN: 4001869586977
MPN:
3KD9001-6
3KD90016
Unit Price (€ / pc.)
29.155 € *
Available: 0 pcs.
Leadtime: 1 Week **
Accessory for 3KD0 size 01/02 door-coupling rotary operating mechanism Complete operating mechanism, red/yelllow without tolerance compensation, shaft 6x6, 300mm.
Technical specifications
Version | Welle 6 auf 6 mm | |
Width | 66 mm | |
Colour | rot/gelb | |
Suitable for | 3KD | |
Height | 66 mm | |
Length | 342.6 mm | |
Product type | Türkupplungsdrehantrieb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |