3KD9003-2 | Siemens
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), (L x W x H) 32 x 11 x 50 mm, for 3KD0 frame size 01/0, 3KD9003-2
Order No.: 81P7192
EAN: 4001869586915
MPN:
3KD9003-2
3KD90032
Unit Price (€ / pc.)
18.4093 € *
Available: 0 pcs.
Leadtime: 1 Week **
Accessory for 3KD0 size 01/02 Auxiliary switch, 1NO + 1NC without connecting cable.
Technical specifications
Version | 1 Schließer + 1 Öffner | |
Width | 11 mm | |
Suitable for | 3KD0 Baugr. 01/0 | |
Height | 50 mm | |
Length | 32 mm | |
Product type | Hilfsschalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |