3KD9003-4 | Siemens

Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), (L x W x H) 32 x 11 x 50 mm, for 3KD0 frame size 01/02, 3KD9003-4

Order No.: 81P7193
EAN: 4001869586922
MPN:
3KD9003-4
3KD90034
3KD9003-4 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
30.0356 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0356 €
Accessory for 3KD0 size 01/02 Auxiliary switch, 1NO + 1NC solid-state-compatible without connecting cable.
Technical specifications
Version 1 Schließer + 1 Öffner
Width 11 mm
Suitable for 3KD0 Baugr. 01/02
Height 50 mm
Length 32 mm
Product type Hilfsschalter
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes