3KD9011-0C | Siemens
Direct drive, (L x W x H) 43 x 62 x 45 mm, gray, for 3KD, 3KD9011-0C
Order No.: 80P9416
EAN: 4001869587004
MPN:
3KD9011-0C
3KD90110C
Unit Price (€ / pc.)
23.80 € *
Available: 0 pcs.
Leadtime: 1 Week **
Accessory for 3KD0 size 01 direct handle, grey, 3-pole padlockable in OFF-position.
Technical specifications
Width | 62 mm | |
Colour | grau | |
Suitable for | 3KD | |
Height | 45 mm | |
Length | 43 mm | |
Product type | Direktantrieb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |