3KD9011-0D | Siemens

Direct drive, (L x W x H) 43 x 82 x 45 mm, gray, for 3KD, 3KD9011-0D

Order No.: 80P9417
EAN: 4001869587028
MPN:
3KD9011-0D
3KD90110D
3KD9011-0D Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
26.0372 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.0372 €

Accessory for 3KD0 size 01 direct handle, grey, 4-pole padlockable in OFF-position.

Technical specifications
Width 82 mm
Colour grau
Suitable for 3KD
Height 45 mm
Length 43 mm
Product type Direktantrieb
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes