3KD9011-8D | Siemens

Direct drive, (L x W x H) 43 x 82 x 45 mm, red/yellow, for 3KD, 3KD9011-8D

Order No.: 80P9419
EAN: 4001869587035
MPN:
3KD9011-8D
3KD90118D
3KD9011-8D Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
26.0372 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.0372 €

Accessory for 3KD0 size 01 direct handle, Emergency switching off, 4-pole padlockable in OFF-position.

Technical specifications
Width 82 mm
Colour rot/gelb
Suitable for 3KD
Height 45 mm
Length 43 mm
Product type Direktantrieb
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes