3KD9101-0 | Siemens

Direct drive, (L x W x H) 27.5 x 57 x 45 mm, gray, for 3KD, 3KD9101-0

Order No.: 80P9402
EAN: 4001869473666
MPN:
3KD9101-0
3KD91010
Siemens
3KD9101-0 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
22.6219 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.6219 €

Accessory for 3KD size 1 Direct operating mechanism, for front operating mechanism, grey Flat version can be locked in OFF position with a padlock Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Technical specifications
Width 57 mm
Colour gray
Suitable for 3KD
Height 45 mm
Length 27.5 mm
Accessory Type direct drive
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes