3KD9101-8 | Siemens
Direct drive, (L x W x H) 27.5 x 57 x 45 mm, red/yellow, for 3KD, 3KD9101-8
Accessory for 3KD size 1 Direct operating mechanism, for front operating mechanism, red/yellow, Flat version can be locked in OFF position with one padlock Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Width | 57 mm | |
Colour | red/yellow | |
Suitable for | 3KD | |
Height | 45 mm | |
Length | 27.5 mm | |
Accessory Type | direct drive |
Country of origin | CN |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |