3KD9103-2 | Siemens
Auxiliary switch, pluggable, (L x W x H) 28.3 x 6.5 x 19.9 mm, for series 3KD, 3KD9103-2
Order No.: 81P7195
EAN: 4001869526027
MPN:
3KD9103-2
3KD91032
Unit Price (€ / pc.)
10.7219 € *
Available: 0 pcs.
Leadtime: 1 Week **
Accessory for 3KD size 1/2, 3KF size 1 3KC0 size 1/2, Auxiliary switch 1 change-over contact without connecting cable. Comprehensive accessories for increased flexibility.
Technical specifications
Version | steckbar | |
Width | 6.5 mm | |
Suitable for | Serie 3KD | |
Height | 19.9 mm | |
Length | 28.3 mm | |
Product type | Hilfsschalter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |