3KD9103-4 | Siemens

Auxiliary switch, pluggable, (L x W x H) 28.3 x 6.5 x 19.9 mm, for series 3KD, 3KD9103-4

Order No.: 81P7197
EAN: 4001869526034
MPN:
3KD9103-4
3KD91034
3KD9103-4 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
14.6846 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.6846 €
Accessory for 3KD size 1/2, 3KF size 1 3KC0 size 1/2, Auxiliary switch 1 change-over contact, solid-state-compatible without connecting cable. Comprehensive accessories for increased flexibility.
Technical specifications
Version steckbar
Width 6.5 mm
Suitable for Serie 3KD
Height 19.9 mm
Length 28.3 mm
Product type Hilfsschalter
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes