3KD9103-5 | Siemens

Auxiliary switch module, 2 auxiliary switch, (L x W x H) 60.5 x 20.4 x 84 mm, for series 3KD, 3KD9103-5

Order No.: 81P7198
EAN: 4001869473734
MPN:
3KD9103-5
3KD91035
3KD9103-5 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
18.5045 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.5045 €
Accessory for 3KD size 1/2, 3KF size 1 3KC0 size 1/2 Auxiliary switch module for max. 2 auxiliary switches. Comprehensive accessories for increased flexibility.
Technical specifications
Version 2 Hilfsschalter
Width 20.4 mm
Suitable for Serie 3KD
Height 84 mm
Length 60.5 mm
Product type Hilfsschaltermodul
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes