3KD9201-0 | Siemens
Direct drive, (L x W x H) 45 x 70 x 45 mm, gray, for 3KD, 3KD9201-0
Order No.: 80P9406
EAN: 4001869473888
MPN:
3KD9201-0
3KD92010
Unit Price (€ / pc.)
39.0201 € *
Standard delivery time from the manufacturer is: 1 Week
Accessory for 3KD size 2 Direct operating mechanism, for front operating mechanism, grey Flat version can be locked in OFF position with one padlock Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | direct drive | |
| Length | 45 mm | |
| Width | 70 mm | |
| Height | 45 mm | |
| Colour | gray | |
| Suitable for | 3KD |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |