3KD9201-2 | Siemens
Direct drive, (L x W x H) 44.5 x 73 x 45 mm, red/yellow, for 3KD, 3KD9201-2
Accessory for 3KD size 2 Direct operating mechanism, for front operating mechanism, red/yellow, Standard version can be locked in OFF position with three padlocks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Width | 73 mm | |
Colour | red/yellow | |
Suitable for | 3KD | |
Height | 45 mm | |
Length | 44.5 mm | |
Accessory Type | direct drive |
Country of origin | CN |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |