3KD9301-1 | Siemens
Direct drive, (L x W x H) 77 x 116 x 100 mm, gray, for 3KD, 3KD9301-1
Accessory for 3KD size 3 Direct operating mechanism, for front operating mechanism, grey, Standard version can be locked in OFF position with three padlocks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Width | 116 mm | |
Colour | gray | |
Suitable for | 3KD | |
Height | 100 mm | |
Length | 77 mm | |
Accessory Type | direct drive |
Country of origin | CN |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |