3KD9401-1 | Siemens

Direct drive, (L x W x H) 107 x 177 x 145 mm, gray, for 3KD, 3KD9401-1

Order No.: 80P9412
EAN: 4001869474205
MPN:
3KD9401-1
3KD94011
Siemens
3KD9401-1 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
57.9768 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.9768 €

Accessory for 3KD size 4 direct operating mechanism, for front operating mechanism, grey Flat version can be locked in off position with three padlocks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Technical specifications
Width 177 mm
Colour gray
Suitable for 3KD
Height 145 mm
Length 107 mm
Accessory Type direct drive
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes