3KD9501-2 | Siemens
Direct drive, (L x W x H) 140.5 x 254 x 180 mm, red/yellow, for 3KD, 3KD9501-2
Order No.: 80P9415
EAN: 4001869474366
MPN:
3KD9501-2
3KD95012
Unit Price (€ / pc.)
83.5975 € *
Available: 0 pcs.
Leadtime: 1 Week **
Accessory for 3KD size 5 Direct operating mechanism, for front operating mechanism, red/yellow, Standard version can be locked in OFF position with three padlocks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Technical specifications
Width | 254 mm | |
Colour | rot/gelb | |
Suitable for | 3KD | |
Height | 180 mm | |
Length | 140.5 mm | |
Product type | Direktantrieb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |