3KD9511-1 | Siemens

Round conductor terminal block, (L x W x H) 95.5 x 75 x 118 mm, for load-break switch, 3KD9511-1

Order No.: 27H1562
EAN: 4001869564685
MPN:
3KD9511-1
3KD95111
3KD9511-1 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
95.1762 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
95.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.1762 €
Accessory for Switch disconnector 3KD/C0 size 5, with flat terminal for 4 circular conductor cables for CU contains 1 unit.
Technical specifications
Width 75 mm
Suitable for Lasttrennschalter
Height 118 mm
Length 95.5 mm
Accessory Type Rundleiteranschlussklemme
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes